Part Details for ATF1504ASL-25JI84 by Microchip Technology Inc
Overview of ATF1504ASL-25JI84 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1504ASL-25JI84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07490781
|
Arrow Electronics | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 84-Pin PLCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 0850 | Americas - 23 |
|
$4.3760 | Buy Now |
DISTI #
26065619
|
Verical | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 84-Pin PLCC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0850 | Americas - 23 |
|
$4.3760 | Buy Now |