Programmable Logic
ATF1504AS-15JI44
Atmel Corporation
Description: EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44

Overview of ATF1504AS-15JI44 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications Medical Imaging Communication and Networking

CAD Models for ATF1504AS-15JI44 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF1504AS-15JI44 by Atmel Corporation

ATF1504AS-15JI44
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LPCC
Package Description
PLASTIC, MS-018AC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY
Clock Frequency-Max
100 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
YES
Length
16.5862 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
Number of I/O Lines
32
Number of Macro Cells
64
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. ATF1504AS-15JI44
    Atmel Corporation
    EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
    VS

Alternate Parts for ATF1504AS-15JI44

This table gives cross-reference parts and alternative options found for ATF1504AS-15JI44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504AS-15JI44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF1504AS-15JJ44 EE PLD, 15ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15JJ44
Part Number Description Manufacturer Compare
ATF1504AS-15QI100 EE PLD, 15ns, 64-Cell, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15QI100
ATF1504AS-15JJ44 EE PLD, 15ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15JJ44
ATF1504AS-15AJ100 EE PLD, 15ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15AJ100
ATF1504AS-15AJ44 EE PLD, 15ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15AJ44
ATF1504AS-15QC100 EE PLD, 15ns, 64-Cell, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15QC100
ATF1504AS-15QL100 EE PLD, 15ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15QL100
ATF1504AS-15AL44 EE PLD, 15ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15AL44
ATF1504AS-15AC100 EE PLD, 15ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15AC100
ATF1504AS-15AC44 EE PLD, 15ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15AC44
ATF1504AS-15AL100 EE PLD, 15ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATF1504AS-15JI44 vs ATF1504AS-15AL100

Related Parts for ATF1504AS-15JI44

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF1504AS-15JI44 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF1504AS-15JI44 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF1504AS-15JI44 would you like to use for your alert(s)?
  • Please alert me when ATF1504AS-15JI44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF1504AS-15JI44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF1504AS-15JI44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF1504AS-15JI44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF1504AS-15JI44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF1504AS-15JI44 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: