Part Details for ATF1502ASV-15JC44 by Atmel Corporation
Overview of ATF1502ASV-15JC44 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ATF1502ASV-15JC44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EE PLD, 15NS, 32-CELL, CMOS, PQCC44 | 4 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for ATF1502ASV-15JC44
ATF1502ASV-15JC44 CAD Models
ATF1502ASV-15JC44 Part Data Attributes:
|
ATF1502ASV-15JC44
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1502ASV-15JC44
Atmel Corporation
EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for ATF1502ASV-15JC44
This table gives cross-reference parts and alternative options found for ATF1502ASV-15JC44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1502ASV-15JC44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1500ABV-12JL | Flash PLD, 12ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | ATF1502ASV-15JC44 vs ATF1500ABV-12JL |
ATF1500ABV-15JL | Flash PLD, 15ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | ATF1502ASV-15JC44 vs ATF1500ABV-15JL |
ATF1502ASV-15JL44 | EE PLD, 15ns, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATF1502ASV-15JC44 vs ATF1502ASV-15JL44 |