Part Details for ATF1500AL-20JU by Microchip Technology Inc
Results Overview of ATF1500AL-20JU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF1500AL-20JU Information
ATF1500AL-20JU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF1500AL-20JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2376
|
Newark | 20Ns, Plcc, Ind Temp, Green 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip ATF1500AL-20... more RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
97AC9645
|
Newark | 20Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF1500AL-20JU RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.6700 | Buy Now |
DISTI #
ATF1500AL-20JU-ND
|
DigiKey | IC CPLD 32MC 20NS 44PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
254 In Stock |
|
$3.4500 / $3.9300 | Buy Now |
DISTI #
ATF1500AL-20JU
|
Avnet Americas | CPLD ATF1500AL Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC - Rail/Tube (Alt: ATF1500AL-20JU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube |
13 |
|
$3.2540 / $3.4748 | Buy Now |
DISTI #
556-AF1500AL20JU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 20 ns 32 I/O Pins 32 macorcells 32 reg RoHS: Compliant | 0 |
|
$3.4500 / $3.9300 | Order Now |
DISTI #
V36:1790_07151393
|
Arrow Electronics | CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Date Code: 1845 | Americas - 2 |
|
$3.2220 | Buy Now |
DISTI #
ATF1500AL-20JU
|
Microchip Technology Inc | 20NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-09 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
810 Alternates Available |
|
$2.8400 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 27 | 0 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC Tube RoHS: Compliant | 810 Factory Stock |
|
$3.7800 / $5.4300 | Buy Now |
DISTI #
39810382
|
Verical | CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1845 | Americas - 2 |
|
$3.2220 | Buy Now |
Part Details for ATF1500AL-20JU
ATF1500AL-20JU CAD Models
ATF1500AL-20JU Part Data Attributes
|
ATF1500AL-20JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1500AL-20JU
Microchip Technology Inc
IC CPLD 32MC 20NS 44PLCC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NO | |
Clock Frequency-Max | 43 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 16.586 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm |
Alternate Parts for ATF1500AL-20JU
This table gives cross-reference parts and alternative options found for ATF1500AL-20JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1500AL-20JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF1500AL-20JU | Atmel Corporation | Check for Price | Flash PLD, 20ns, 32-Cell, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | ATF1500AL-20JU vs ATF1500AL-20JU |
ATF1500AL-20AJ | Atmel Corporation | Check for Price | Flash PLD, 20ns, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | ATF1500AL-20JU vs ATF1500AL-20AJ |
ATF1500A-15AJ | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATF1500AL-20JU vs ATF1500A-15AJ |
ATF1500AL-20AC | Atmel Corporation | Check for Price | Flash PLD, 20ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | ATF1500AL-20JU vs ATF1500AL-20AC |
ATF1500-7AC | Atmel Corporation | Check for Price | Flash PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 | ATF1500AL-20JU vs ATF1500-7AC |
ATF1500L-25AC | Atmel Corporation | Check for Price | Flash PLD, 25ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 | ATF1500AL-20JU vs ATF1500L-25AC |
ATF1500A-15AI | Atmel Corporation | Check for Price | Flash PLD, 15ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATF1500AL-20JU vs ATF1500A-15AI |
ATF1500A-12AC | Atmel Corporation | Check for Price | Flash PLD, 12ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATF1500AL-20JU vs ATF1500A-12AC |
ATF1500A-12AI | Atmel Corporation | Check for Price | Flash PLD, 12ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATF1500AL-20JU vs ATF1500A-12AI |
ATF1500AL-25AI | Atmel Corporation | Check for Price | Flash PLD, 25ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | ATF1500AL-20JU vs ATF1500AL-25AI |