Part Details for ATF1500AL-20JC by Microchip Technology Inc
Overview of ATF1500AL-20JC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43220JC-25Z | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-25 | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-33 | Renesas Electronics Corporation | Decimating Digital Filter |
Price & Stock for ATF1500AL-20JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07490769
|
Arrow Electronics | CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1003 | Americas - 6 |
|
$2.3300 | Buy Now |
DISTI #
30231782
|
Verical | CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1003 | Americas - 6 |
|
$2.3300 | Buy Now |
Part Details for ATF1500AL-20JC
ATF1500AL-20JC CAD Models
ATF1500AL-20JC Part Data Attributes
|
ATF1500AL-20JC
Microchip Technology Inc
Buy Now
|
Compare Parts:
ATF1500AL-20JC
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |