Part Details for ATF1500A-10JC by Microchip Technology Inc
Overview of ATF1500A-10JC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Price & Stock for ATF1500A-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF1500A-10JC
|
Avnet Americas | CPLD ATF1500 Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin PLCC - Bulk (Alt: ATF1500A-10JC) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 953 Partner Stock |
|
$2.3542 / $2.7514 | Buy Now |