Part Details for ATF13-6P-BM13 by Amphenol Sine Systems
Overview of ATF13-6P-BM13 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-6P-BM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8646
|
Newark | Automotive Conn, 6Pos, Rcpt, 13A, 250Vdc, Product Range:Boardlock Atf Series, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:6Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-6P-BM13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 418 |
|
$4.5300 / $4.9000 | Buy Now |
DISTI #
889-ATF13-6P-BM13-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5606 In Stock |
|
$2.9375 / $6.8000 | Buy Now |
DISTI #
72032233
|
RS | Board Mount Header, Right Angle, AT, 6 Pin, Screw Boss, Tin plate | Amphenol Sine Systems ATF13-6P-BM13 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 / $6.7100 | RFQ |
|
Future Electronics | Board Mount Header, Right Angle, AT, 6 Pin, Screw Boss, Tin plate RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 16 Weeks Container: Box | 580Box |
|
$3.1700 | Buy Now |
DISTI #
AMEATF13-6P-BM13
|
Heilind Electronics | A SER R/A BD MT HDR 6POS Screw BOSS TIN | Americas - 0 in Stock |
|
$3.3241 / $4.4722 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 6 Pin, Screw Boss, Tin plate RoHS: Compliant |
2895 In Stock |
|
$3.7800 / $6.6400 | Buy Now |
DISTI #
69124303
|
Verical | Conn Wire to Board RCP 6 POS 4.42mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2314 | Americas - 2895 |
|
$6.6640 / $11.8088 | Buy Now |
DISTI #
76085311
|
Verical | Conn Wire to Board RCP 6 POS 4.42mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 420 Package Multiple: 420 Date Code: 2312 | Americas - 420 |
|
$4.9531 | Buy Now |
DISTI #
AMEATF13-6P-BM13
|
Interstate Connecting Components | A SER R/A BD MT HDR 6POS Screw BOSS TIN | 0 |
|
$3.3241 / $4.4722 | Buy Now |
|
Powell Electronics | Board Mount Header, Right Angle, AT, 6 P Min Qty: 420 | 2218 |
|
$3.7030 / $4.9000 | Buy Now |