-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6658
|
Newark | Automotive Connector, R/A, Rcpt, 6Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-6P-BM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$11.7500 | Buy Now |
DISTI #
889-ATF13-6P-BM01-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 420 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6671 | Buy Now |
DISTI #
72032229
|
RS | Board Mount Header, Right Angle, AT, 6 Pin, Snap Fit, Gold plate | Amphenol Sine Systems ATF13-6P-BM01 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9400 / $10.8000 | RFQ |
DISTI #
AMEATF13-6P-BM01
|
Heilind Electronics | A SER R/A BD MT HDR 6POS Snap FIT GOLD | Americas - 0 in Stock |
|
$8.1771 / $10.9522 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 6 Pin, Snap Fit, Gold plate RoHS: Compliant | 0 |
|
$8.9400 / $24.4800 | Buy Now |
DISTI #
AMEATF13-6P-BM01
|
Interstate Connecting Components | A SER R/A BD MT HDR 6POS Snap FIT GOLD | 0 |
|
$8.1771 / $10.9522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy