There are no models available for this part yet.
Overview of ATF13-4P-BM01 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
MSPEC2L0BM010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 30m |
Price & Stock for ATF13-4P-BM01 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATF13-4P-BM01
|
Avnet Americas | Automotive Connector, Board Lock AT Series, Right Angle Receptacle, 4 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATF13-4P-BM01) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Box | 0 |
|
$7.0353 / $10.0484 | Buy Now | |
DISTI #
654-ATF13-4P-BM01
|
Mouser Electronics | Automotive Connectors 4Pin Snap Fit Gold RoHS: Compliant | 329 |
|
$7.4600 / $9.4600 | Buy Now |