Part Details for ATF13-08PC-BM31 by Amphenol Corporation
Overview of ATF13-08PC-BM31 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2908PC | Rochester Electronics LLC | Replacement for AMD part number AM2908PC. Buy from authorized manufacturer Rochester Electronics. | |
74H08PC | Rochester Electronics LLC | 74H08 - AND Gate, TTL, PDIP14 | |
HM2P08PCE121N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for ATF13-08PC-BM31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8603
|
Avnet Americas | Automotive Connector, Board Lock AT Series, Right Angle Receptacle, 8 Contacts, PCB Pin - Bulk (Alt: 28AH8603) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 25 Partner Stock |
|
$19.9900 / $23.4500 | Buy Now |
DISTI #
ATF13-08PC-BM31
|
Avnet Americas | Automotive Connector, Board Lock AT Series, Right Angle Receptacle, 8 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATF13-08PC-BM31) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Box | 0 |
|
$15.3014 / $21.8546 | Buy Now |
DISTI #
654-ATF13-08PC-BM31
|
Mouser Electronics | Automotive Connectors 8 Pin C Key 3X Screw Ext Height Gold RoHS: Compliant | 25 |
|
$17.1400 / $20.4700 | Buy Now |
Part Details for ATF13-08PC-BM31
ATF13-08PC-BM31 CAD Models
ATF13-08PC-BM31 Part Data Attributes
|
ATF13-08PC-BM31
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF13-08PC-BM31
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 1.547 inch | |
Body Depth | 1.437 inch | |
Body Length | 1.445 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |