Part Details for ATF-36077 by Avago Technologies
Overview of ATF-36077 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Telecommunications
Part Details for ATF-36077
ATF-36077 CAD Models
ATF-36077 Part Data Attributes:
|
ATF-36077
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ATF-36077
Avago Technologies
RF SMALL SIGNAL, FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Avago Technologies | |
Drain Current-Max (ID) | 0.06 A | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.18 W |