Part Details for ATF-36077-STR by Agilent Technologies Inc
Results Overview of ATF-36077-STR by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF-36077-STR Information
ATF-36077-STR by Agilent Technologies Inc is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ11EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ11EXTE-007 Modular Extension Cable, Straight-Thru, RJ11 7ft | |
MP-5FRJ11STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 25ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft |
Part Details for ATF-36077-STR
ATF-36077-STR CAD Models
ATF-36077-STR Part Data Attributes
|
ATF-36077-STR
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ATF-36077-STR
Agilent Technologies Inc
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | CERAMIC, MICROSTRIP PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 3 V | |
Drain Current-Max (ID) | 0.045 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | O-CRDB-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.18 W | |
Power Gain-Min (Gp) | 11 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for ATF-36077-STR
This table gives cross-reference parts and alternative options found for ATF-36077-STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-36077-STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF-36077-STRG | Agilent Technologies Inc | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | ATF-36077-STR vs ATF-36077-STRG |
ATF-36077-TRIG | Agilent Technologies Inc | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | ATF-36077-STR vs ATF-36077-TRIG |