Part Details for ATF-35376 by Hewlett Packard Co
Overview of ATF-35376 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF-35376
ATF-35376 CAD Models
ATF-35376 Part Data Attributes
|
ATF-35376
Hewlett Packard Co
Buy Now
|
Compare Parts:
ATF-35376
Hewlett Packard Co
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Terminal Finish | Tin/Lead (Sn/Pb) |