Part Details for ATF-1402 by L-com Inc
Results Overview of ATF-1402 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF-1402 Information
ATF-1402 by L-com Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MK1714-02RLFTR | Renesas Electronics Corporation | Spread Spectrum Multiplier Clock | |
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output |
Price & Stock for ATF-1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4397
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight J... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 451 |
|
$7.5900 | Buy Now |
DISTI #
5073-ATF-1402-ND
|
DigiKey | CONTNC FEMALE CRIMP LMR400 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.6200 | Buy Now |
DISTI #
73605039
|
RS | TNC Female Crimp for RG8400-Series Cable- | L-com ATF-1402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $7.5900 | RFQ |
|
Onlinecomponents.com | CONTNC FEMALE CRIMP LMR400 RoHS: Compliant | 0 |
|
$6.5800 / $8.6400 | Buy Now |
DISTI #
77732588
|
Verical | ATF-1402 Min Qty: 12 Package Multiple: 1 | Americas - 449 |
|
$3.7950 / $7.5900 | Buy Now |
DISTI #
ATF-1402
|
L-com US | This female TNC connector is made for RG8 and 400-series cable. This TNC Female connector is a crimp... more Min Qty: 1 Package Multiple: 1 | 449 |
|
$3.8000 / $7.5900 | Buy Now |
|
LCSC | Coaxial cable (RF) ROHS | 2 |
|
$4.1293 | Buy Now |