Part Details for ATF-13786-STR by Agilent Technologies Inc
Overview of ATF-13786-STR by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for ATF-13786-STR
ATF-13786-STR CAD Models
ATF-13786-STR Part Data Attributes:
|
ATF-13786-STR
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ATF-13786-STR
Agilent Technologies Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.225 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |