There are no models available for this part yet.
Overview of ATF-13036 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-036LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 36 Position. | |
86130163130365E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130603130365E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
CAD Models for ATF-13036 by Hewlett Packard Co
Part Data Attributes for ATF-13036 by Hewlett Packard Co
ATF-13036
Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
FET Technology
|
JUNCTION
|
JESD-609 Code
|
e0
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Want to compare parts?
-
ATF-13036Hewlett Packard CoTransistorVS
-