There are no models available for this part yet.
Overview of ATF-10736-TR1 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-107-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | |
75168-107-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54121-107360800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ATF-10736-TR1 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2900 |
|
$7.5000 / $15.0000 | Buy Now |
CAD Models for ATF-10736-TR1 by Hewlett Packard Co
Part Data Attributes for ATF-10736-TR1 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
MICROWAVE, S-CXMW-F4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Additional Feature
|
LOW NOISE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
5 V
|
Drain Current-Max (ID)
|
0.18 A
|
FET Technology
|
METAL SEMICONDUCTOR
|
Highest Frequency Band
|
X BAND
|
JESD-30 Code
|
S-CXMW-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
MICROWAVE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
0.43 W
|
Power Gain-Min (Gp)
|
12 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
UNSPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for ATF-10736-TR1
This table gives cross-reference parts and alternative options found for ATF-10736-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-10736-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF-10736-TR1 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, CERAMIC, 36, MICRO-X-4 | Broadcom Limited | ATF-10736-TR1 vs ATF-10736-TR1 |
ATF-10736-STR | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, CERAMIC, MICROSTRIP PACKAGE-4 | Hewlett Packard Co | ATF-10736-TR1 vs ATF-10736-STR |
ATF-10736-STR | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, CERAMIC, 36, MICRO-X-4 | Agilent Technologies Inc | ATF-10736-TR1 vs ATF-10736-STR |
Related Parts for ATF-10736-TR1
-
ATF-551M4-TR1RF Small Signal Field-Effect Transistors
-
STH260N6F6-6Power Field-Effect Transistors
-
MCF51QU64VLFMicrocontrollers
-
PCX1C470MCL1GSFixed Capacitors
-
B82412A1102K000Fixed Inductors
-
AT93C46-10SI-2.7EEPROMs
-
DJLXT901ALCA4Network Interfaces
-
AS7C3256A-12TINSRAMs
-
ATF-10736Other Transistors