Part Details for ATE1D-5M3-10-Z by Nidec Corporation
Overview of ATE1D-5M3-10-Z by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATE1D-5M3-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-ATE1D-5M3-10-Z
|
Mouser Electronics | Toggle Switches SPDT, ON-ON, 6mm toggle, 4mm smooth bushing, right angle PC terminals with .2" pitch, 50mA @ 60V AC/DC, washable RoHS: Compliant | 63 |
|
$2.6500 / $4.1300 | Buy Now |