Part Details for ATE1D-2M3-10-Z by NIDEC Components
Results Overview of ATE1D-2M3-10-Z by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE1D-2M3-10-Z Information
ATE1D-2M3-10-Z by NIDEC Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE1D-2M3-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5117
|
Newark | Toggle Switch, Spdt, 0.05A, 60Vac, Th, Switch Operation:On-On, Contact Configuration:Spdt, Illumi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.0400 | Buy Now |
DISTI #
563-1157-ND
|
DigiKey | SWITCH TOGGLE SPDT 50MA 48V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
9801 In Stock |
|
$2.8456 / $4.4300 | Buy Now |
DISTI #
72154240
|
RS | Toggle Switch, SPDT, ON-ON, Straight PC Terminal, 50mA@60VAC/DC, ATE Series | Nidec Components ATE1D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$3.1100 / $4.1500 | Buy Now |
DISTI #
ATE1D-2M3-10-Z
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 848 |
|
$2.1400 / $3.9400 | Buy Now |