Part Details for ATE1-35-1AS by Analog Technologies Inc
Overview of ATE1-35-1AS by Analog Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC29M05AT-E1-AY | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / | |
UPC29M33AT-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / | |
UPC29M05AT-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / |
Price & Stock for ATE1-35-1AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3838-ATE1-35-1ASTB-ND
|
DigiKey | DTMAX 62C 4.2V 1A 3.2W 30*15*4. Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
8 In Stock |
|
$10.5000 / $12.0000 | Buy Now |
DISTI #
4022-ATE1-35-1AS-ND
|
DigiKey | DTMAX 62C 4.2V 1A 3.2W 30*15*4.4 Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2510 / $18.1800 | Buy Now |