Part Details for ATE1-31-1.9AS by Analog Technologies Inc
Overview of ATE1-31-1.9AS by Analog Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC29M05AT-E1-AY | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / | |
UPC29M33AT-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / | |
UPC29M05AT-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / |
Price & Stock for ATE1-31-1.9AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022-ATE1-31-1.9AS-ND
|
DigiKey | DTMAX 74.5C 3.9V 1.9A 5.1W 13*13 Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.0474 / $79.7900 | Buy Now |