Part Details for ATE1-127-3ASH by Analog Technologies Inc
Results Overview of ATE1-127-3ASH by Analog Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE1-127-3ASH Information
ATE1-127-3ASH by Analog Technologies Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE1-127-3ASH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022-ATE1-127-3ASH-ND
|
DigiKey | DTMAX 63C 15.4V 3A 25W 30*30*3.6 Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.5132 / $68.1000 | Buy Now |