Part Details for ATE 1 G by knitter-switch
Overview of ATE 1 G by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
AD5522JSVUZ-RL | Analog Devices | Quad PPMU with DACs and LVDS/S | |
EVAL-ADATE320EBZ | Analog Devices | Evaluation Board |
Price & Stock for ATE 1 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-ATE1G-ND
|
DigiKey | SWITCH TOGGLE 1-POLE MOM OFF MOM Min Qty: 1 Lead time: 10 Weeks Container: Box |
500 In Stock |
|
$3.4710 / $7.2600 | Buy Now |
DISTI #
ATE1G
|
TME | Switch: toggle, Pos: 3, SPDT, (ON)-OFF-(ON), 0.05A, 0.05A, ATE, 50mΩ Min Qty: 1 | 5 |
|
$5.0200 / $8.7800 | Buy Now |
DISTI #
ATE 1 G
|
Avnet Abacus | Switch Toggle Mom OFF Mom SPDT Round Toggle PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount (Alt: ATE 1 G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATE 1 G
ATE 1 G CAD Models
ATE 1 G Part Data Attributes
|
ATE 1 G
knitter-switch
Buy Now
|
Compare Parts:
ATE 1 G
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |