Part Details for ATDR30 by Ferraz Shawmut
Overview of ATDR30 by Ferraz Shawmut
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 61 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass RoHS: Compliant |
38 In Stock |
|
$21.4700 / $28.4300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | FUSE,30AMP,600V,CLASS CC,TIME DELAY,AMP-TRAP | 8 |
|
$16.0000 / $18.0000 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass RoHS: Compliant |
38 In Stock |
|
$21.4700 / $28.4300 | Buy Now |