Part Details for ATDR2-1/2 by Mersen Electrical Power
Overview of ATDR2-1/2 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATDR2-1/2-ND
|
DigiKey | CC TD FUSE 600V 2-1/2A ATDR Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$21.7458 / $32.6200 | Buy Now |
DISTI #
737-ATDR2-1/2
|
Mouser Electronics | Industrial & Electrical Fuses CC TD FUSE 600V 2-1/2A ATDR RoHS: Not Compliant | 40 |
|
$21.7400 / $32.6200 | Buy Now |
Part Details for ATDR2-1/2
ATDR2-1/2 CAD Models
ATDR2-1/2 Part Data Attributes
|
ATDR2-1/2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATDR2-1/2
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATDR2-1/2
This table gives cross-reference parts and alternative options found for ATDR2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATDR2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR2.50 | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR2-1/2 vs FLSR2.50 |
FLSR02.5ID | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR2-1/2 vs FLSR02.5ID |
LLSRK02.5 | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR2-1/2 vs LLSRK02.5 |
JTD02.5ID | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR2-1/2 vs JTD02.5ID |