Part Details for ATDR1 by Ferraz Shawmut
Overview of ATDR1 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass |
30 In Stock |
|
$21.4700 / $28.4300 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass |
30 In Stock |
|
$21.4700 / $28.4300 | Buy Now |