Part Details for ATDH1150USB by Microchip Technology Inc
Overview of ATDH1150USB by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Agriculture Technology
Communication and Networking
Price & Stock for ATDH1150USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6413
|
Newark | Jtag Isp Usb Cable, Accessory Type:Jtag Isp Usb Cable, For Use With:Microchip Atf15Xx Family Cpld Development Kits, Features:Jtag In-System Programming, Supported By The Atmisp S/W, Interfaces W/Standard Usb 2.0/3.0 Ports, Product Rohs Compliant: Yes |Microchip ATDH1150USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7100 | Buy Now |
DISTI #
ATDH1150USB-ND
|
DigiKey | JTAG ISP USB CABLE Min Qty: 1 Lead time: 40 Weeks Container: Box |
36 In Stock |
|
$92.8900 | Buy Now |
DISTI #
ATDH1150USB
|
Avnet Americas | JTAG ISP USB Cable for Atmel ATF15XX CPLD Devices - Boxed Product (Development Kits) (Alt: ATDH1150USB) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$91.0700 | Buy Now |
DISTI #
556-ATDH1150USB
|
Mouser Electronics | Specialized Cables USB JTAG ISP CABLE RoHS: Compliant | 28 |
|
$91.0700 | Buy Now |
DISTI #
ATDH1150USB
|
Microchip Technology Inc | USB ISP CABLE for ATF15xx CPLD, Projected EOL: RoHS: Compliant pbFree: Yes |
44 Alternates Available |
|
$91.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$91.0800 | Buy Now |
|
Onlinecomponents.com | JTAG ISP USB Cable RoHS: Compliant | 0 |
|
$90.6200 | Buy Now |
DISTI #
30576146
|
Verical | JTAG ISP USB Cable Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$102.3750 | Buy Now |
|
NAC | USB ISP CABLE for ATF15xx CPLD - Package: CPLS Tools RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$94.4000 / $110.5900 | Buy Now |
DISTI #
ATDH1150USB
|
Richardson RFPD | M2M ACCESSORY RoHS: Compliant Min Qty: 2 | 0 |
|
$99.2400 / $109.0300 | Buy Now |
Part Details for ATDH1150USB
ATDH1150USB CAD Models
ATDH1150USB Part Data Attributes
|
ATDH1150USB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATDH1150USB
Microchip Technology Inc
JTAG ISP USB CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Connector Side1 | USB | |
Connector Side2 | JTAG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |