Part Details for ATCA-9300/S1225V2/M16G/S500G by ADLINK Technology Inc
Results Overview of ATCA-9300/S1225V2/M16G/S500G by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATCA-9300/S1225V2/M16G/S500G Information
ATCA-9300/S1225V2/M16G/S500G by ADLINK Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA3V3S500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. | |
DE2V2S500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. | |
DBO9W4S500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Socket RA Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for ATCA-9300/S1225V2/M16G/S500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-ATCA-9300/S1225V
|
Mouser Electronics | Single Board Computers Single Quad-Core intel E3-1225V2 3.2GHz processor, 6 RJ-45, 8 PCIe Lanes to R... more | 0 |
|
$3,688.0500 | Order Now |
Part Details for ATCA-9300/S1225V2/M16G/S500G
ATCA-9300/S1225V2/M16G/S500G CAD Models
ATCA-9300/S1225V2/M16G/S500G Part Data Attributes
|
ATCA-9300/S1225V2/M16G/S500G
ADLINK Technology Inc
Buy Now
|
Compare Parts:
ATCA-9300/S1225V2/M16G/S500G
ADLINK Technology Inc
Select a part to compare: |
Samacsys Manufacturer | ADLINK Technology |