Part Details for ATCA-06-820M-H by Abracon Corporation
Overview of ATCA-06-820M-H by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
831752AGILF | Renesas Electronics Corporation | Clock Switch For ATCA/AMC And PCIe Applications |
Price & Stock for ATCA-06-820M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATCA-06-820M-H-ND
|
DigiKey | FIXED IND 82UH 5A 33 MOHM TH Min Qty: 2016 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9912 | Buy Now |
DISTI #
ATCA-06-820M-H
|
Avnet Americas | Toroidal Inductor, 82 uH, 5 A, 33 Milliohm, ± 20% - Trays (Alt: ATCA-06-820M-H) RoHS: Compliant Min Qty: 2016 Package Multiple: 32 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2116 | Buy Now |
DISTI #
815-ATCA-06-820M-H
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 82UH 5A 33 MOHM TH RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 32 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Toroidal Inductor - Low EMI - 82uH (+/-) 20% - DCR 0.033 ohms - 5A - 32.0mm Dia x 16.0mm - Horizontal Mount RoHS: Compliant | 0 |
|
$1.9800 / $5.4200 | Buy Now |
DISTI #
ATCA-06-820M-H
|
Avnet Abacus | Toroidal Inductor, 82 uH, 5 A, 33 Milliohm, � 20% (Alt: ATCA-06-820M-H) RoHS: Compliant Min Qty: 2016 Package Multiple: 32 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATCA-06-820M-H
ATCA-06-820M-H CAD Models
ATCA-06-820M-H Part Data Attributes
|
ATCA-06-820M-H
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATCA-06-820M-H
Abracon Corporation
IND 82uH 5A 33mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Spacing | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 32 mm | |
Package Style | Radial | |
Package Width | 32 mm | |
Packing Method | Tray | |
Rated Current-Max | 5 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |