There are no models available for this part yet.
Overview of ATCA-02-350M-H by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ATCA-02-350M-H by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATCA-02-350M-H-ND
|
DigiKey | FIXED IND 35UH 3A 26 MOHM TH Min Qty: 2000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1453 | Buy Now | |
DISTI #
ATCA-02-350M-H
|
Avnet Americas | Toroidal Inductor, 35 uH, 3 A, 26 Milliohm, ± 20% - Trays (Alt: ATCA-02-350M-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7209 / $1.1340 | Buy Now | |
DISTI #
815-ATCA-02-350M-H
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 35UH 3A 26 MOHM TH RoHS: Compliant | 0 |
|
$1.0400 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.9450 | Buy Now | ||
Onlinecomponents.com | Toroidal Inductor - Low EMI - 35uH (+/-) 20% - DCR 0.026 ohms - 3A - 22.0mm Dia x 12.5mm - Horizontal Mount RoHS: Compliant | 0 |
|
$0.9380 / $1.9660 | Buy Now | ||
DISTI #
ATCA-02-350M-H
|
Avnet Abacus | Toroidal Inductor, 35 uH, 3 A, 26 Milliohm, � 20% (Alt: ATCA-02-350M-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ATCA-02-350M-H by Abracon Corporation
Part Data Attributes for ATCA-02-350M-H by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Toroidal
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
0.026 Ω
|
Inductance-Nom (L)
|
35 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.8 mm
|
Lead Spacing
|
21.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
12.5 mm
|
Package Length
|
22 mm
|
Package Style
|
Radial
|
Package Width
|
22 mm
|
Packing Method
|
Tray
|
Rated Current-Max
|
3 A
|
Shape/Size Description
|
TOROIDAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|