Part Details for ATCA-01-600M-H by Abracon Corporation
Overview of ATCA-01-600M-H by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
831752AGILF | Renesas Electronics Corporation | Clock Switch For ATCA/AMC And PCIe Applications | |
831752AGILFT | Renesas Electronics Corporation | Clock Switch For ATCA/AMC And PCIe Applications | |
SSCFLATCABLE | Renesas Electronics Corporation | SSC Flat Cable for Mass Calibration System |
Price & Stock for ATCA-01-600M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATCA-01-600M-H-ND
|
DigiKey | FIXED IND 60UH 3A 38 MOHM TH Min Qty: 2100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0280 | Buy Now |
DISTI #
ATCA-01-600M-H
|
Avnet Americas | Toroidal Inductor, 60 uH, 3 A, 38 Milliohm, ? 20% - Trays (Alt: ATCA-01-600M-H) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9292 | Buy Now |
DISTI #
815-ATCA-01-600M-H
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 60UH 3A 38 MOHM TH RoHS: Compliant | 0 |
|
$0.9390 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 150 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.9980 | Buy Now |
|
Onlinecomponents.com | Toroidal Inductor - Low EMI - 60uH (+/-) 20% - DCR 0.038 ohms - 3A - 18.0mm Dia x 11.5mm - Horizontal Mount RoHS: Compliant | 0 |
|
$0.9290 / $1.9450 | Buy Now |
DISTI #
ATCA-01-600M-H
|
Avnet Abacus | Toroidal Inductor, 60 uH, 3 A, 38 Milliohm, � 20% (Alt: ATCA-01-600M-H) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATCA-01-600M-H
ATCA-01-600M-H CAD Models
ATCA-01-600M-H Part Data Attributes
|
ATCA-01-600M-H
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATCA-01-600M-H
Abracon Corporation
IND 60uH 3A 38mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 60 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Spacing | 17.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 18 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3 A | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |