Part Details for ATC900C474NRW150XC by American Technical Ceramics Corp
Overview of ATC900C474NRW150XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC900C474NRW150XC
ATC900C474NRW150XC CAD Models
ATC900C474NRW150XC Part Data Attributes
|
ATC900C474NRW150XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC900C474NRW150XC
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 150V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Manufacturer Series | ATC900C | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | 900C(LEADED) | |
Size Code | 2425 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.35 mm |
Alternate Parts for ATC900C474NRW150XC
This table gives cross-reference parts and alternative options found for ATC900C474NRW150XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC900C474NRW150XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC900C474NRW150MC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2425, | American Technical Ceramics Corp | ATC900C474NRW150XC vs ATC900C474NRW150MC |
900C474NRW150T | Ceramic Capacitor, Ceramic, 150V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2425, | American Technical Ceramics Corp | ATC900C474NRW150XC vs 900C474NRW150T |
ATC900C474NRW150XT | Ceramic Capacitor, Ceramic, 150V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2425, | American Technical Ceramics Corp | ATC900C474NRW150XC vs ATC900C474NRW150XT |
ATC900C474NRW150B | Ceramic Capacitor, Multilayer, Ceramic, 150V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2425, | American Technical Ceramics Corp | ATC900C474NRW150XC vs ATC900C474NRW150B |
900C474NRW150XI | Ceramic Capacitor, Ceramic, 150V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2425, | American Technical Ceramics Corp | ATC900C474NRW150XC vs 900C474NRW150XI |
ATC900C474NRW150MI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2425, | American Technical Ceramics Corp | ATC900C474NRW150XC vs ATC900C474NRW150MI |