Part Details for ATC800H242JMN3000XC by American Technical Ceramics Corp
Overview of ATC800H242JMN3000XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC800H242JMN3000XC
ATC800H242JMN3000XC CAD Models
ATC800H242JMN3000XC Part Data Attributes
|
ATC800H242JMN3000XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC800H242JMN3000XC
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |