Part Details for ATC700B9R1JNM1500TV by American Technical Ceramics Corp
Overview of ATC700B9R1JNM1500TV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B9R1JNM1500TV
ATC700B9R1JNM1500TV CAD Models
ATC700B9R1JNM1500TV Part Data Attributes
|
ATC700B9R1JNM1500TV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B9R1JNM1500TV
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700B(LEADED) | |
Size Code | 1411 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for ATC700B9R1JNM1500TV
This table gives cross-reference parts and alternative options found for ATC700B9R1JNM1500TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B9R1JNM1500TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B9R1JHN1500 | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs 700B9R1JHN1500 |
700B9R1JH1500 | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs 700B9R1JH1500 |
ATC700B9R1JHN1500 | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs ATC700B9R1JHN1500 |
ATC700B9R1JMN1500X | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs ATC700B9R1JMN1500X |
ATC700B9R1JDN1500X | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs ATC700B9R1JDN1500X |
700B9R1JMN1500 | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs 700B9R1JMN1500 |
ATC700B9R1JMS1500 | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs ATC700B9R1JMS1500 |
700B9R1JNM1500X | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs 700B9R1JNM1500X |
ATC700B9R1JHN1500X | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs ATC700B9R1JHN1500X |
700B9R1JH1500X | Ceramic Capacitor, Porcelain, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1JNM1500TV vs 700B9R1JH1500X |