Datasheets
ATC600S9R1BW250XTV by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP

Part Details for ATC600S9R1BW250XTV by American Technical Ceramics Corp

Overview of ATC600S9R1BW250XTV by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATC600S9R1BW250XTV

ATC600S9R1BW250XTV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC600S9R1BW250XTV Part Data Attributes

ATC600S9R1BW250XTV American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC600S9R1BW250XTV American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e0
Length 1.6 mm
Manufacturer Series ATC600S
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1.0989%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 1.0989%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-PRF-55681
Series 600S
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for ATC600S9R1BW250XTV

This table gives cross-reference parts and alternative options found for ATC600S9R1BW250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC600S9R1BW250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC600S9R1BT250T Ceramic Capacitor, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC600S9R1BW250XTV vs ATC600S9R1BT250T
ATC600S9R1BT250XTV Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC600S9R1BW250XTV vs ATC600S9R1BT250XTV
600S9R1BW250T Ceramic Capacitor, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP American Technical Ceramics Corp ATC600S9R1BW250XTV vs 600S9R1BW250T
600S9R1BT250XTV Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC600S9R1BW250XTV vs 600S9R1BT250XTV
600S9R1BW250XTV Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP American Technical Ceramics Corp ATC600S9R1BW250XTV vs 600S9R1BW250XTV
600S9R1BTN250XTV Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC600S9R1BW250XTV vs 600S9R1BTN250XTV
ATC600S9R1BTN250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC600S9R1BW250XTV vs ATC600S9R1BTN250XT
600S9R1BT250T Ceramic Capacitor, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC600S9R1BW250XTV vs 600S9R1BT250T
ATC600S9R1BT250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC600S9R1BW250XTV vs ATC600S9R1BT250XT
ATC600S9R1BW250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP American Technical Ceramics Corp ATC600S9R1BW250XTV vs ATC600S9R1BW250XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC600S9R1BW250XTV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC600S9R1BW250XTV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC600S9R1BW250XTV would you like to use for your alert(s)?
  • Please alert me when ATC600S9R1BW250XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC600S9R1BW250XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC600S9R1BW250XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC600S9R1BW250XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC600S9R1BW250XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC600S9R1BW250XTV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: