Part Details for ATC50 by Atmel Corporation
Overview of ATC50 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC50
ATC50 CAD Models
ATC50 Part Data Attributes
|
ATC50
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATC50
Atmel Corporation
RISC Microcontroller, 8-Bit, 33.3MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 33.3 MHz | |
External Data Bus Width | ||
Qualification Status | Not Qualified | |
Speed | 33.3 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |