ATC200B503KHN50C
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411,

Overview of ATC200B503KHN50C by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

CAD Models for ATC200B503KHN50C by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC200B503KHN50C by American Technical Ceramics Corp

ATC200B503KHN50C
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.05 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.05 mm
Length
3.43 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
200B(LEADED)
Size Code
1411
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
2.79 mm
Want to compare parts?
  1. ATC200B503KHN50C
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411,
    VS

Alternate Parts for ATC200B503KHN50C

This table gives cross-reference parts and alternative options found for ATC200B503KHN50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200B503KHN50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC200B503KNM50C Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs ATC200B503KNM50C
200B503KHN50XC Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs 200B503KHN50XC
200B503KMN50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.05uF, Surface Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC200B503KHN50C vs 200B503KMN50XC
200B503KDN50XC Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs 200B503KDN50XC
ATC200B503KNM50XC Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs ATC200B503KNM50XC
200B503KHN50C Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs 200B503KHN50C
200B503KNM50XC Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs 200B503KNM50XC
ATC200B503KDN50C Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs ATC200B503KDN50C
ATC200B503KHN50XC Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, American Technical Ceramics Corp ATC200B503KHN50C vs ATC200B503KHN50XC
ATC200B503KMS50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.05uF, Surface Mount, 1411, ROHS COMPLIANT American Technical Ceramics Corp ATC200B503KHN50C vs ATC200B503KMS50XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC200B503KHN50C by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC200B503KHN50C by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC200B503KHN50C would you like to use for your alert(s)?
  • Please alert me when ATC200B503KHN50C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC200B503KHN50C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC200B503KHN50C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC200B503KHN50C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC200B503KHN50C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC200B503KHN50C by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: