Part Details for ATC116YK470G100TTV by American Technical Ceramics Corp
Overview of ATC116YK470G100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116YK470G100TTV
ATC116YK470G100TTV CAD Models
ATC116YK470G100TTV Part Data Attributes
|
ATC116YK470G100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116YK470G100TTV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0707 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 1.78 mm | |
Manufacturer Series | ATC116K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116K | |
Size Code | 0707 | |
Width | 1.78 mm |
Alternate Parts for ATC116YK470G100TTV
This table gives cross-reference parts and alternative options found for ATC116YK470G100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116YK470G100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116YK470K100APR | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470K100APR |
ATC116YK470M100APD | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470M100APD |
ATC116YK470J100APD | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470J100APD |
ATC116YK470K100ACV | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470K100ACV |
ATC116YK470M100TTR | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470M100TTR |
ATC116YK470K100TTD | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470K100TTD |
ATC116YK470F100TTV | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470F100TTV |
ATC116YK470F100TTL | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470F100TTL |
ATC116YK470F100APR | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470F100APR |
ATC116YK470K100APD | Ceramic Capacitor, Ceramic, 100V, 0.000047uF, 0707 | American Technical Ceramics Corp | ATC116YK470G100TTV vs ATC116YK470K100APD |