Part Details for ATC116YCC1R5C100TTR by American Technical Ceramics Corp
Overview of ATC116YCC1R5C100TTR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116YCC1R5C100TTR
ATC116YCC1R5C100TTR CAD Models
ATC116YCC1R5C100TTR Part Data Attributes
|
ATC116YCC1R5C100TTR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116YCC1R5C100TTR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0707 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 1.78 mm | |
Manufacturer Series | ATC116CC | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116CC | |
Size Code | 0707 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Width | 1.78 mm |
Alternate Parts for ATC116YCC1R5C100TTR
This table gives cross-reference parts and alternative options found for ATC116YCC1R5C100TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116YCC1R5C100TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116YCC1R5C100ACL | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707 | American Technical Ceramics Corp | ATC116YCC1R5C100TTR vs ATC116YCC1R5C100ACL |
ATC116YCC1R5C100TTV | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707 | American Technical Ceramics Corp | ATC116YCC1R5C100TTR vs ATC116YCC1R5C100TTV |
ATC116YCC1R5C100APV | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707 | American Technical Ceramics Corp | ATC116YCC1R5C100TTR vs ATC116YCC1R5C100APV |
ATC116YCC1R5C100ACD | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707 | American Technical Ceramics Corp | ATC116YCC1R5C100TTR vs ATC116YCC1R5C100ACD |
ATC116YCC1R5C100ACR | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707 | American Technical Ceramics Corp | ATC116YCC1R5C100TTR vs ATC116YCC1R5C100ACR |
ATC116YCC1R5C100APR | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707 | American Technical Ceramics Corp | ATC116YCC1R5C100TTR vs ATC116YCC1R5C100APR |
ATC116YCC1R5C100ACV | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0707 | American Technical Ceramics Corp | ATC116YCC1R5C100TTR vs ATC116YCC1R5C100ACV |