ATC111ZEC121K100APR
American Technical Ceramics Corp
Description: CAP,CERAMIC,120PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE

Overview of ATC111ZEC121K100APR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC111ZEC121K100APR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC111ZEC121K100APR by American Technical Ceramics Corp

ATC111ZEC121K100APR
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0909
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
Length
2.29 mm
Manufacturer Series
ATC111EC
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
100 V
Series
ATC111EC
Size Code
0909
Temperature Coefficient
+10% ppm/°C
Width
2.29 mm
Want to compare parts?
  1. ATC111ZEC121K100APR
    American Technical Ceramics Corp
    CAP,CERAMIC,120PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE
    VS

Alternate Parts for ATC111ZEC121K100APR

This table gives cross-reference parts and alternative options found for ATC111ZEC121K100APR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111ZEC121K100APR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC111ZEC121J100ACV CAP,CERAMIC,120PF,100VDC,5% -TOL,5% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZEC121J100ACV
ATC111ZEC121G100TTD CAP,CERAMIC,120PF,100VDC,2% -TOL,2% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZEC121G100TTD
ATC111ZF121K100ACD CAP,CERAMIC,120PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZF121K100ACD
ATC111ZF121M100ACR CAP,CERAMIC,120PF,100VDC,20% -TOL,20% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZF121M100ACR
ATC111ZF121J100TTV CAP,CERAMIC,120PF,100VDC,5% -TOL,5% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZF121J100TTV
ATC111ZEC121F100TTL CAP,CERAMIC,120PF,100VDC,1% -TOL,1% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZEC121F100TTL
ATC111ZF121K100ACL CAP,CERAMIC,120PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZF121K100ACL
ATC111ZEC121G100APR CAP,CERAMIC,120PF,100VDC,2% -TOL,2% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZEC121G100APR
ATC111ZF121F100APR CAP,CERAMIC,120PF,100VDC,1% -TOL,1% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZF121F100APR
ATC111ZEC121K100ACR CAP,CERAMIC,120PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE American Technical Ceramics Corp ATC111ZEC121K100APR vs ATC111ZEC121K100ACR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC111ZEC121K100APR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC111ZEC121K100APR by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC111ZEC121K100APR would you like to use for your alert(s)?
  • Please alert me when ATC111ZEC121K100APR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC111ZEC121K100APR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC111ZEC121K100APR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC111ZEC121K100APR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC111ZEC121K100APR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC111ZEC121K100APR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: