Part Details for ATC100B7R5JMS1500 by American Technical Ceramics Corp
Overview of ATC100B7R5JMS1500 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B7R5JMS1500
ATC100B7R5JMS1500 CAD Models
ATC100B7R5JMS1500 Part Data Attributes
|
ATC100B7R5JMS1500
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B7R5JMS1500
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for ATC100B7R5JMS1500
This table gives cross-reference parts and alternative options found for ATC100B7R5JMS1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B7R5JMS1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B7R5JMS1500X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | ATC100B7R5JMS1500 vs ATC100B7R5JMS1500X |
100B7R5JMS1500 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | ATC100B7R5JMS1500 vs 100B7R5JMS1500 |
ATC100B7R5JMS1500XTV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | ATC100B7R5JMS1500 vs ATC100B7R5JMS1500XTV |
100B7R5JMS1500XTV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | ATC100B7R5JMS1500 vs 100B7R5JMS1500XTV |
100B7R5JMS1500T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | ATC100B7R5JMS1500 vs 100B7R5JMS1500T |