There are no models available for this part yet.
Overview of ATC100B6R8JMS500XB by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for ATC100B6R8JMS500XB by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 500V, 5% +TOL, 5% -TOL, BG, 90+/-20PPM/CEL TC, 0.0000068UF, SURFACE MOUNT, 1411 | 2 |
|
$2.7000 / $4.0500 | Buy Now |
CAD Models for ATC100B6R8JMS500XB by American Technical Ceramics Corp
Part Data Attributes for ATC100B6R8JMS500XB by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.54 mm
|
Length
|
3.68 mm
|
Manufacturer Series
|
ATC100B
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Series
|
ATC100B(LEADED)
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Shape
|
FLAT
|
Width
|
2.79 mm
|
Alternate Parts for ATC100B6R8JMS500XB
This table gives cross-reference parts and alternative options found for ATC100B6R8JMS500XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B6R8JMS500XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B6R8JAW500XB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000068uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B6R8JMS500XB vs ATC100B6R8JAW500XB |
ATC100B6R8JMN500XB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000068uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B6R8JMS500XB vs ATC100B6R8JMN500XB |
ATC100B6R8JBN500XB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000068uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B6R8JMS500XB vs ATC100B6R8JBN500XB |