Part Details for ATC100B5R6BW500XC by American Technical Ceramics Corp
Overview of ATC100B5R6BW500XC by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100B5R6BW500XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, 0.0000056 uF, SURFACE MOUNT | 171 |
|
$1.8330 / $4.2300 | Buy Now |
Part Details for ATC100B5R6BW500XC
ATC100B5R6BW500XC CAD Models
ATC100B5R6BW500XC Part Data Attributes
|
ATC100B5R6BW500XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B5R6BW500XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B5R6BW500XC
This table gives cross-reference parts and alternative options found for ATC100B5R6BW500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B5R6BW500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC100B5R6BP500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | ATC100B5R6BW500XC vs ATC100B5R6BP500XC |
100B5R6BT500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B5R6BW500XC vs 100B5R6BT500XC |
100B5R6BP500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | ATC100B5R6BW500XC vs 100B5R6BP500XC |
100B5R6BW500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | ATC100B5R6BW500XC vs 100B5R6BW500XC |
100B5R6BPN500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | ATC100B5R6BW500XC vs 100B5R6BPN500XC |
100B5R6BTN500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B5R6BW500XC vs 100B5R6BTN500XC |
100B5R6BWN500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | ATC100B5R6BW500XC vs 100B5R6BWN500XC |
ATC100B5R6BT500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B5R6BW500XC vs ATC100B5R6BT500XC |
100B5R6BCA500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B5R6BW500XC vs 100B5R6BCA500XC |
ATC100B5R6BPN500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | ATC100B5R6BW500XC vs ATC100B5R6BPN500XC |