Part Details for ATC100B1R2CRR500X by American Technical Ceramics Corp
Overview of ATC100B1R2CRR500X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100B1R2CRR500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, 0.0000012 uF, THROUGH HOLE MOUNT | 75 |
|
$2.0250 / $4.0500 | Buy Now |
Part Details for ATC100B1R2CRR500X
ATC100B1R2CRR500X CAD Models
ATC100B1R2CRR500X Part Data Attributes
|
ATC100B1R2CRR500X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B1R2CRR500X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20.83% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for ATC100B1R2CRR500X
This table gives cross-reference parts and alternative options found for ATC100B1R2CRR500X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B1R2CRR500X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B1R2CRW500XI | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs 100B1R2CRW500XI |
ATC100B1R2CRW500X | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs ATC100B1R2CRW500X |
100B1R2CFN500X | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs 100B1R2CFN500X |
ATC100B1R2CRN500X | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs ATC100B1R2CRN500X |
100B1R2CRW500X | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs 100B1R2CRW500X |
100B1R2CRN500XI | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs 100B1R2CRN500XI |
100B1R2CRR500XI | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs 100B1R2CRR500XI |
ATC100B1R2CFN500X | Ceramic Capacitor, Ceramic, 500V, 20.8333% +Tol, 20.8333% -Tol, BG, 90ppm/Cel TC, 0.0000012uF, 1411, | American Technical Ceramics Corp | ATC100B1R2CRR500X vs ATC100B1R2CFN500X |