There are no models available for this part yet.
Overview of ATC100A820GW150XB by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATC100A820GW150XB by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ |
CAD Models for ATC100A820GW150XB by American Technical Ceramics Corp
Part Data Attributes for ATC100A820GW150XB by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
ATCC100A
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0606
|
Surface Mount
|
YES
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for ATC100A820GW150XB
This table gives cross-reference parts and alternative options found for ATC100A820GW150XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A820GW150XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A820GTN150XB | CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.000082uF, SURFACE MOUNT, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100A820GW150XB vs ATC100A820GTN150XB |
ATC100A820GPN150XB | CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.000082uF, SURFACE MOUNT, 0606, CHIP | American Technical Ceramics Corp | ATC100A820GW150XB vs ATC100A820GPN150XB |
ATC100A820GCA150XB | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100A820GW150XB vs ATC100A820GCA150XB |
ATC100A820GP150XB | CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.000082uF, SURFACE MOUNT, 0606, CHIP | American Technical Ceramics Corp | ATC100A820GW150XB vs ATC100A820GP150XB |
Related Parts for ATC100A820GW150XB
-
GCM1885C2A200JA16DFixed Capacitors
-
CY7C64713-100AXCMicrocontrollers
-
EP5352QISwitching Regulator or Controllers
-
ISO7763DWROther Analog ICs
-
HI-8596PCILine Driver or Receivers
-
HCPL-316J-500EOptocoupler
-
V24C8T100BL2Power Supply Modules
-
TPS2H160BQPWPRQ1Peripheral Drivers
-
ADS1114IDGSTAnalog to Digital Converters