Part Details for ATC100A200JP150X by American Technical Ceramics Corp
Overview of ATC100A200JP150X by American Technical Ceramics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100A200JP150X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC | 60 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC | 34 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC | 34 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC | 23 |
|
$2.4750 / $4.9500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC | 22 |
|
$2.4450 / $4.8900 | Buy Now |
Part Details for ATC100A200JP150X
ATC100A200JP150X CAD Models
ATC100A200JP150X Part Data Attributes
|
ATC100A200JP150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A200JP150X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00002uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |