Part Details for ATC-10-3PN by Amphenol Industrial Operations
Overview of ATC-10-3PN by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC-10-3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATC-10-3PN-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS PNL MNT Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6047 | Buy Now |
DISTI #
AMMATC-10-3PN
|
Heilind Electronics | 3 way sq flange recept | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMATC-10-3PN
|
Interstate Connecting Components | 3 way sq flange recept | 0 |
|
Buy Now |