Part Details for ATC-09-9-1939PN by Amphenol Industrial Operations
Overview of ATC-09-9-1939PN by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC-09-9-1939PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4453
|
Newark | Circular Connector, Rcpt, 9Pos, Flange, Connector Type:Circular Industrial, Product Range:At Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin, Coupling Style:- Rohs Compliant: Yes |Amphenol Industrial ATC-09-9-1939PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$6.9900 | Buy Now |
DISTI #
ATC-09-9-1939PN-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1034 In Stock |
|
$5.9655 / $10.4100 | Buy Now |
DISTI #
AMMATC-09-9-1939PN
|
Heilind Electronics | C10-729750-000 SMALL FLANGE JAM NUT REP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMATC-09-9-1939PN
|
Interstate Connecting Components | C10-729750-000 SMALL FLANGE JAM NUT REP | 0 |
|
Buy Now |