There are no models available for this part yet.
Overview of ATBS-265-0405 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for ATBS-265-0405 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATBS-265-0405
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ATBS-265-0405) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
RFQ | ||
DISTI #
654-ATBS-265-0405
|
Mouser Electronics | Automotive Connectors 4 POSITION BACKSHELL RoHS: Compliant | 250 |
|
$0.8240 / $1.6700 | Buy Now | |
DISTI #
ATBS-265-0405
|
TTI | Automotive Connectors 4 POSITION BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$0.8500 / $1.0100 | Buy Now |