Part Details for ATBS-257-0205 by Amphenol Corporation
Overview of ATBS-257-0205 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XAL5020-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for ATBS-257-0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATBS-257-0205
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ATBS-257-0205) Min Qty: 400 Package Multiple: 400 Container: Box | 0 |
|
RFQ | |
DISTI #
654-ATBS-257-0205
|
Mouser Electronics | Automotive Connectors 2 POSITION BACKSHELL RoHS: Compliant | 0 |
|
$0.4960 / $1.0600 | Order Now |
DISTI #
ATBS-257-0205
|
TTI | Automotive Connectors 2 POSITION BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5000 | Buy Now |